Murata ManufacturingGRM21A5C2E330JW01DCapacitor Ceramic Multilayer

Cap Ceramic 33pF 250V C0G 5% Pad SMD 0805 125°C T/R

Do you need multiple capacitors for different uses in your electronics project? Look no further, this GRM21A5C2E330JW01D multilayer ceramic capacitor from Murata has a multitude of uses for various applications! It can withstand a voltage of 250 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 2 mm long, 1 mm tall and 1.25 mm deep. Its capacitance value is 33pF. It has a tolerance of 5%.

300 parts: Ships tomorrow

    Total$0.25Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2331+
      Manufacturer Lead Time:
      16 weeks
      Minimum Of :
      1
      Maximum Of:
      300
      Country Of origin:
      Japan
         
      • Price: $0.2518
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2331+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      Japan
      • In Stock: 300 parts
      • Price: $0.2518

    Still looking for the parts you need?

    Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.