Murata ManufacturingGRM2165C2A122JA01DCapacitor Ceramic Multilayer

Cap Ceramic 0.0012uF 100V C0G 5% Pad SMD 0805 125°C T/R

This GRM2165C2A122JA01D multilayer ceramic capacitor from Murata has so many uses that it even has a standard classification system for all its uses! It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 2 mm long, 0.6 mm tall and 1.25 mm deep. It has a tolerance of 5%. Its capacitance value is 0.0012uF.

634 parts: Ships tomorrow

    Total$10.14Price for 634

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2113+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      634
      Maximum Of:
      634
      Country Of origin:
      Japan
         
      • Price: $0.016
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2113+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Japan
      • In Stock: 634 parts
      • Price: $0.016

    Still looking for the parts you need?

    Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.