Murata ManufacturingGRM033R60G224ME15DCapacitor Ceramic Multilayer

Cap Ceramic 0.22uF 4V X5R 20% Pad SMD 0201 85°C Automotive T/R

Get more with less with Murata's GRM033R60G224ME15D multilayer ceramic capacitor which uses multiple layers of ceramic and metal to act as dielectric and electrodes. It can withstand a voltage of 4 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a tolerance of 20%. This product is 0.6 mm long, 0.3 mm tall and 0.3 mm deep. Its capacitance value is 0.22uF.

238,753 parts: Ships tomorrow

    Total$100.00Price for 40000

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1847+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      40000
      Maximum Of:
      14999
      Country Of origin:
      Japan
         
      • Price: $0.0025
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1847+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Japan
      • In Stock: 148,753 parts
      • Price: $0.0025
    • (15000)

      Ships tomorrow

      Increment:
      15000
      Ships from:
      United States of America
      Date Code:
      2304+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Japan
      • In Stock: 90,000 parts
      • Price: $0.0020

    Still looking for the parts you need?

    Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.