Arrow Electronic Components Online
GP25B14ER1B|MEANWELL|simage
GP25B14ER1B|MEANWELL|limage
External Plug-In Adapters

GP25B14E-R1B

Plug-In Adapter Triple-OUT 5V/15V/-15V 2.5A/0.8A/0.3A 29W Carton

MEAN WELL
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.10
  • Automotive
    No
  • PPAP
    No
  • Type
    Switching
  • Style
    Desktop Adapter
  • Input/Output Type
    AC/DC
  • Number of Outputs
    3
  • Output Type
    Fixed
  • Output Voltage (V)
    5|15|-15
  • Output Current (A)
    2.5|0.8|0.3
  • Output Power (W)
    29
  • Minimum Isolation Voltage
    4242VDC
  • Line Regulation
    1%
  • Load Regulation
    5%|3%
  • Typical Inrush Current (A)
    60(Max)@230VAC
  • Maximum Input Current (A)
    0.8@100VAC|0.4@230VAC
  • Input Frequency (Hz)
    47 to 63
  • Typical Hold-Up Time (ms)
    1200@115VAC
  • Efficiency (%)
    80.5(Typ)
  • Input Connector Type
    IEC 320 C8
  • Adapter Color
    Black
  • Output Connector Type
    DIN Male
  • Power Indicator
    Yes
  • Ripple and Noise
    50mV(Max)|100mV(Max)|150mV(Max)
  • Protection
    Overload|Over Voltage
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Carton
  • Product Weight (g)
    300
  • Mounting
    Desktop
  • Package Height
    36
  • Package Width
    67
  • Package Length
    107.5

Documentation and Resources

Datasheets
Design resources