Arrow Electronic Components Online
GN2J|EICSEMI|simage
GN2J|EICSEMI|limage
Rectifiers

GN2J

Diode 600V 2A 2-Pin SMB

EIC Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Maximum DC Reverse Voltage (V)
    600
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    600
  • Maximum Continuous Forward Current (A)
    2@Ta=50C
  • Peak Non-Repetitive Forward Surge Current (A)
    50
  • Maximum Forward Voltage (V)
    1
  • Peak Reverse Current (uA)
    5
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    150
  • Mounting
    Surface Mount
  • Package Width
    3.6
  • Package Length
    4.8
  • PCB changed
    2
  • Standard Package Name
    DO
  • Supplier Package
    SMB
  • Pin Count
    2
  • Lead Shape
    J-Lead

Documentation and Resources

Datasheets
Design resources