TFT Modules
GEN4-ESP32-70CT
7in TFT WVGA 800x480Pixels RGB 475cd/m2 LED Backlight -20°C to 65°C
4D SystemsProduct Technical Specifications
ECCN (US)
EAR99
HTS
8524.11.10.00
Automotive
Unknown
PPAP
Unknown
Display Mode
Transmissive
Display Size (in)
7
Pixel Format (Pixels)
800x480
Resolution Standard
WVGA
Aspect Ratio
5:3
Typical Contrast Ratio
500:1
Typical Brightness (cd/m2)
475
Backlight
LED
Viewing Angle (°)
160/160
Touchscreen
Yes
Outline Dimensions (mm)
187x102.1x14
Interface Type
RGB
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
65

