Arrow Electronic Components Online
GD2X30MPS12N|GENESIC|limage
GD2X30MPS12N|GENESIC|originalImage
Rectifiers

GD2X30MPS12N

Diode Schottky 1.2KV 98A 4-Pin SOT-227

GeneSiC Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    8541.10.00.80
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Maximum DC Reverse Voltage (V)
    1200
  • Peak Reverse Repetitive Voltage (V)
    1200
  • Maximum Operating Temperature (°C)
    175
  • Mounting
    Screw
  • Package Height
    9.6(Max)
  • Package Width
    25.4(Max)
  • Package Length
    38.2(Max)
  • PCB changed
    4
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-227
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources