Murata ManufacturingGCJ188R71H102KA01DCapacitor Ceramic Multilayer

Cap Ceramic 0.001uF 50V X7R 10% Pad SMD 0603 Soft Termination 125°C T/R Automotive AEC-Q200

Since this GCJ188R71H102KA01D multilayer ceramic capacitor from Murata has multiple layers of dielectric and electrodes, you'll be getting high stability and low losses for resonant circuit applications. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep. It has a tolerance of 10%. Its capacitance value is 0.001uF.

48,000 parts: Ships tomorrow

    Total$100.01Price for 2703

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2407+
      Manufacturer Lead Time:
      14 weeks
      Minimum Of :
      2703
      Maximum Of:
      3999
      Country Of origin:
      Japan
         
      • Price: $0.0370
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2407+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      Japan
      • In Stock: 28,000 parts
      • Price: $0.0370
    • (4000)

      Ships tomorrow

      Increment:
      4000
      Ships from:
      United States of America
      Date Code:
      2414+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      Japan
      • In Stock: 20,000 parts
      • Price: $0.0264

    Still looking for the parts you need?

    Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.