Bridge Rectifiers
GBU602-G
Diode Rectifier Bridge Single 200V 6A 4-Pin Case GBU Tube
Comchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.70
Automotive
No
PPAP
No
Bridge Type
Single Phase
Configuration
Single
Peak Reverse Repetitive Voltage (V)
200
Peak Average Forward Current (A)
6
Peak RMS Reverse Voltage (V)
140
Peak Non-Repetitive Forward Surge Current (A)
175
Maximum Forward Voltage (V)
1@3A
Peak Reverse Current (uA)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tube
Mounting
Through Hole
Package Height
19.1(Max)
Package Width
3.53(Max)
Package Length
22.2(Max)
PCB changed
4
Supplier Package
Case GBU
Pin Count
4

