Arrow Electronic Components Online
GB20S12K01|SLPOWER|simage
GB20S12K01|SLPOWER|originalImage
AC to DC Power Supplies

GB20S12K01

AC/DC Power Supply Single-OUT 12V 1.5A 18W 9-Pin

SL Power / Advanced Energy
Datasheets 

Product Technical Specifications
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Switching
  • Style
    Open Frame
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    12
  • Output Current (A)
    1.5
  • Output Power (W)
    18
  • Minimum AC Input Voltage (V)
    90
  • Maximum AC Input Voltage (V)
    264
  • Minimum Isolation Voltage
    4000VAC
  • Line Regulation
    1%(Typ)
  • Load Regulation
    5%(Typ)
  • Maximum Input Current (A)
    0.5
  • Input Frequency (Hz)
    47 to 63
  • Efficiency (%)
    88(Typ)
  • Input Connector Type
    Pin Terminal Block
  • Output Connector Type
    Pin Terminal Block
  • Power Indicator
    No
  • Ripple and Noise
    120mV
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    70
  • Mounting
    Screw
  • Package Height
    22.1 + 2.5(Max)
  • Package Width
    40
  • Package Length
    82
  • PCB changed
    9
  • Pin Count
    9

Documentation and Resources

Datasheets
Design resources