AC to DC Power Supplies
GB20S05K01
AC/DC Power Supply Single-OUT 5V 3A 15W 9-Pin
SL Power / Advanced EnergyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Unknown
PPAP
Unknown
Type
Switching
Style
Open Frame
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
5
Output Current (A)
3
Output Power (W)
15
Minimum AC Input Voltage (V)
90
Maximum AC Input Voltage (V)
264
Minimum Isolation Voltage
4000VAC
Line Regulation
1%(Typ)
Load Regulation
5%(Typ)
Maximum Input Current (A)
0.5
Input Frequency (Hz)
47 to 63
Efficiency (%)
88(Typ)
Input Connector Type
Pin Terminal Block
Output Connector Type
Pin Terminal Block
Power Indicator
No
Ripple and Noise
75mV
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
70
Mounting
Screw
Package Height
22.09
Package Width
40
Package Length
82
PCB changed
9
Pin Count
9

