Embedded System Development Boards and Kits
G950-06210-01
i.MX 8M Application Processor and SOC Development Board 1500MHz CPU 4GB RAM 8GB eMMC Flash Linux/Mac OS
Google LLCProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
5A992c.
Part Status
Active
HTS
8473.30.11.80
Automotive
Unknown
PPAP
Unknown
Type
Development Board
Supported Device
I.MX 8M
Supported Device Technology
Application Processor and SOC
RAM Size
4GB
Program Memory Size
8GB
Program Memory Type
eMMC Flash
USB
4
Ethernet
1
I2C
2
SPI
2
UART
2
GPIO
40
Display Interface
HDMI
Display Type
LCD
Operating Systems
Linux|Mac OS
PC Card Interface
micro SD
JTAG Support
No
Audio Interfaces
Yes
Main Program Memory Type
Flash
Linux
Linux
Daughter Cards
Yes

