Arrow Electronic Components Online
G9500145501|GOOGLE|limage
G9500145501|GOOGLE|simage
Embedded System Development Boards and Kits

G950-01455-01 | Coral Dev Board

IMX8M Application Processor and SOC Development Board 1600MHz CPU 1GB RAM 1B/8GB eMMC Flash/NAND Flash Linux

Google LLC
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Development Board
  • Supported Device
    IMX8M
  • Supported Device Technology
    Application Processor and SOC
  • RAM Size
    1GB
  • Program Memory Size
    1B/8GB
  • Program Memory Type
    eMMC Flash/NAND Flash
  • USB
    4
  • Ethernet
    1
  • I2C
    2
  • SPI
    2
  • UART
    2
  • GPIO
    40
  • Display Interface
    HDMI
  • Display Type
    LCD
  • Operating Systems
    Linux
  • PC Card Interface
    micro SD
  • JTAG Support
    No
  • Audio Interfaces
    Yes
  • Main Program Memory Type
    Flash
  • Linux
    Linux
  • Daughter Cards
    Yes

Documentation and Resources

Datasheets
Design resources