Product Technical Specifications
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8536.41.00.20
Automotive
No
PPAP
No
Contact Arrangement
SPDT
Contact Form
1 Form C
DC Coil Voltage (V)
12
Coil Current (mA)
12.5
Coil Resistance (Ohm)
960
Maximum Pick-Up Voltage
9.6VDC
Minimum Dropout Voltage
1.2VDC
Maximum AC Switching Voltage (V)
125
Maximum DC Switching Voltage (V)
60
Maximum Switching Current (A)
1
Operate Time (ms)
5
Release Time (ms)
5
Relay Construction
Non-Latching
Contact Material
Gold Alloy/Silver
Mounting
Through Hole
Termination Style
PC Pin
Number of Terminals
6
Seal
Sealed
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
70
Package Type
DIP
Product Weight (g)
2
Product Length (mm)
12.5
Product Depth (mm)
7.5
Product Height (mm)
10

