Solid State Relays - SSRs
G3VM402J
Solid State Relay 25mA 1.3V DC-IN 0.12A 400V AC/DC-OUT 8-Pin SOP Stick
OmronProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8536.41.00.60
Automotive
No
PPAP
No
Input Type
DC
Minimum Input Voltage (V)
1
Maximum Input Voltage (V)
1.3
Maximum Input Current (mA)
25
Maximum Output Voltage (V)
400
Maximum Output Current (A)
0.12
Output Device
MOSFET
Output Type
AC|DC
I/O Isolation Voltage (V)
1500(RMS)
Circuit Arrangement
2 Form A
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Stick
Mounting
Surface Mount
Package Height
1.9(Max)
Package Width
4.4
Package Length
9.4
PCB changed
8
Standard Package Name
SO
Supplier Package
SOP
Pin Count
8
Lead Shape
Gull-wing

