SamtecFTSH-113-01-F-DConnector Headers and PCB Receptacles

Conn Unshrouded Header HDR 26 POS 1.27mm Solder ST Top Entry Thru-Hole Tube

Samtec's unshrouded FTSH-113-01-F-D header connector is a great way to reduce safety concerns in projects where there is a possibility of accidentally shorting electronic components. This HDR connector's 26 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. It has a header type gender. It has a straight body orientation. Its pitch is 1.27 mm. This device has a maximum current rating of 1.75 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. FTSH-113-01-F-D is housed in black liquid crystal polymer. It uses the solder termination method. This product is 16.51 mm long, 5.56 mm tall and 3.43 mm deep. This connector has an operating temperature of -55 to 125 °C.

1 part: Ships in 11 days

    Total$3.61Price for 1

    • Ships in 11 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      1 week
      • In Stock: 1 part
      • Price: $3.61

    Still looking for the parts you need?

    Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.