Arrow Electronic Components Online
FTSH10301LDH|SAMTEC|limage
FTSH10301LDH|SAMTEC|simage
Connector Headers and PCB Receptacles

FTSH-103-01-L-DH

Conn Unshrouded Header HDR 6 POS 1.27mm Solder RA Side Entry SMD TIGER CLAW™ Layer

Samtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    FTSH-103-01-L-DH
  • Automotive
    No
  • PPAP
    No
  • Type
    Unshrouded Header
  • Gender
    HDR
  • Number of Contacts
    6
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1.27
  • Body Orientation
    Right Angle
  • Row Spacing (mm)
    1.27
  • Speed Rating (Gbps)
    8
  • Maximum Current Rating (A)
    3.4/Contact
  • Maximum Voltage Rating
    396VDC|280VAC
  • Insulation Resistance (MOhm)
    5000
  • Maximum Contact Resistance (mOhm)
    15
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    500
  • Packaging
    Layer
  • Product Length (mm)
    3.81
  • Product Depth (mm)
    10.89
  • Product Height (mm)
    3.43
  • Tradename
    TIGER CLAW™
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources