SamtecFTSH-102-02-L-DHConnector Headers and PCB Receptacles

Conn Unshrouded Header HDR 4 POS 1.27mm Solder RA Side Entry SMD TIGER CLAW™ Layer

Easily mount this unshrouded FTSH-102-02-L-DH header connector from Samtec onto your PCB project to support a variety of physical configuration options. This HDR connector's 4 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. It has a right angle body orientation. It has a header type gender. Its pitch is 1.27 mm. This device has a maximum current rating of 3.3 A/contact. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. FTSH-102-02-L-DH is housed in black liquid crystal polymer. This product is 2.54 mm long, 3.43 mm tall and 9.75 mm deep.

134 parts: Ships in 11 days

    Total$1.75Price for 1

    • Ships in 11 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      1 week
      • In Stock: 134 parts
      • Price: $1.75

    Still looking for the parts you need?

    Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.