SamtecFTS-145-01-L-DVConnector Headers and PCB Receptacles

Conn Unshrouded Header HDR 90 POS 1.27mm Solder ST Top Entry SMD Tube

Mounting this unshrouded FTS-145-01-L-DV header connector from Samtec to your printed circuit board can help you support multiple physical configuration options. This HDR connector's 90 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a header type gender. It has a straight body orientation. This is a 2-row connector. Its pitch is 1.27 mm. This device has a maximum current rating of 1.75 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. FTS-145-01-L-DV is housed in black liquid crystal polymer. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. This product is 57.15 mm long, 4.32 mm tall and 5.84 mm deep.

121 parts: Ships in 11 days

    Total$11.72Price for 1

    • Ships in 11 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      1 week
      • In Stock: 121 parts
      • Price: $11.72

    Still looking for the parts you need?

    Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.