Arrow Electronic Components Online
FP11002LISA2WPIN|LEDIL|simage
FP11002LISA2WPIN|LEDIL|limage
Optical Lenses

FP11002_LISA2-W-PIN

Round Optical Lens Black PMMA Pin/Glue

LEDIL OY
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9001.90.40.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Assembly
  • Supported Device Manufacturer
    OSRAM Opto Semiconductors
  • Supported Device
    Oslon SSL 80
  • Color
    Black
  • Number of LEDs
    1
  • Lens Shape Type
    Round
  • Material
    PMMA
  • Candle/Lumen
    2
  • Efficiency (%)
    90
  • Viewing Angle X (°)
    46
  • Product Diameter (mm)
    9.9
  • Product Length (mm)
    9.9
  • Product Depth (mm)
    9.9
  • Product Height (mm)
    6.6
  • Mounting
    Pin/Glue

Documentation and Resources

Datasheets
Design resources