Arrow Electronic Components Online
FOSTCDRIINV|ADVANTEC|simage
FOSTCDRIINV|ADVANTEC|limage
Specialized Interfaces

FOSTCDRI-INV

Standard Serial to Fiber Optic Converter

Advantech
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • Part Status
    Unconfirmed
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Category
    Industrial Serial to Fiber Optic Converters
  • Interface Type
    RS-232/RS-422/RS-485
  • Minimum Operating Supply Voltage (V)
    10
  • Maximum Operating Supply Voltage (V)
    48
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    80
  • Mounting
    DIN Rail
  • Package Height
    123
  • Package Width
    32
  • Package Length
    113

Documentation and Resources

Datasheets
Design resources