Arrow Electronic Components Online
FND3001012G|BELPOWER|simage
FND3001012G|BELPOWER|limage
DC to DC Power Supplies

FND300-1012G

DC/DC Power Supply Single-OUT 12V 25A 300W

Bel Power Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Input/Output Type
    DC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    12
  • Minimum Input Voltage (V)
    40.5
  • Maximum Input Voltage (V)
    72
  • Line Regulation
    0.5%
  • Load Regulation
    5%
  • Switching Regulator
    No
  • Efficiency (%)
    80(Min)
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    55
  • Product Weight (g)
    1000
  • Mounting
    Rack
  • Package Height
    41.9
  • Package Width
    101.6
  • Package Length
    215.9

Documentation and Resources

Datasheets
Design resources