Arrow Electronic Components Online
FLPV12.0UR|BIVAR|simage
FLPV12.0UR|BIVAR|limage
LED Light Pipes

FLPV12.0-UR

LED Light Pipe Round Vertical Red Flexible

Bivar
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Flexible
  • Style
    Vertical
  • Pipe Shape
    Round
  • Pipe Size (mm)
    4.2
  • Face Shape
    Round
  • Number of Light Pipes
    1
  • Material
    Polycarbonate
  • Color
    Red
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Panel

Documentation and Resources

Datasheets
Design resources