Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
HTS
8517.62.00.90
Automotive
Unknown
PPAP
Unknown
Cable Type
Data Cable
Number of Contacts
20 to 20
Gender
M-M
Connector Type A
SFP+
Connector Type B
SFP+
Cable Length (m)
7
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70

