Arrow Electronic Components Online
FCBG110SD1C01|FINISAR|simage
FCBG110SD1C01|FINISAR|limage
Cable Assembly Other

FCBG110SD1C01

Cable Assembly Data Cable 1m SFP+ to SFP+ 20 to 20 POS M-M

Coherent
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8517.62.0090
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Cable Type
    Data Cable
  • Number of Contacts
    20 to 20
  • Gender
    M-M
  • Connector Type A
    SFP+
  • Connector Type B
    SFP+
  • Cable Length (m)
    1
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70

Documentation and Resources

Datasheets
Design resources