Arrow Electronic Components Online
FAA112025NBMT31|QUALTEK|limage
FAA112025NBMT31|QUALTEK|simage
ブロワーとファン

FAA1-12025NBMT31

AC Fan Axial Ball Bearing 115V 65CFM/71CFM 38.7dB/44.1dB 120 X 120 X 25.5mm Bulk

Qualtek Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8414.59.65.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Axial
  • Category
    AC Fan
  • Maximum Voltage Rating (V)
    115
  • Line Current (A)
    0.22|0.18
  • Power Rating (W)
    26.45|20.7
  • Typical Speed (r/min)
    2200|2300
  • Maximum Airflow (CFM)
    65|71
  • Maximum Static Pressure
    0.13inH2O|0.156inH2O
  • Noise Level (dB)
    44.1|38.7
  • Bearing Type
    Ball
  • Shape
    Square
  • Size (Metric) (mm)
    120 X 120 X 25.5
  • Mounting
    Flange Mount
  • Protection
    Impedance
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Bulk
  • Product Weight (g)
    340
  • Product Length (Metric) (mm)
    120
  • Product Depth (Metric) (mm)
    120
  • Product Height (Metric) (mm)
    25.5

Documentation and Resources

Datasheets
Design resources