Arrow Electronic Components Online
F14486FLORENCEZ30|LEDIL|simage
F14486FLORENCEZ30|LEDIL|limage
Optical Lenses

F14486_FLORENCE-Z30

Lens Assy 21.65X286X11.04Mm Clear

LEDIL OY
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9001.90.90.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Lens Array
  • Color
    Clear
  • Number of LEDs
    1
  • Lens Shape Type
    Rectangular
  • Packaging
    Box
  • Product Height (mm)
    8.5

Documentation and Resources

Datasheets
Design resources