- Buy Options
- Information
| EU RoHS | Compliant with Exemption |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8533.40.80.70 |
| Technology | Multilayer |
| Varistor Voltage (V) | 8 |
| Maximum DC Voltage Rating (V) | 5.6 |
| Maximum Surge Current (A) | 3 |
| Capacitance Value | 100pF |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Size Code | 0402 |
| Packaging | Tape and Reel |
| Product Length (mm) | 1 |
| Product Depth (mm) | 0.5 |
| Product Height (mm) | 0.5 |
| Mounting | Surface Mount |
Are you looking for a nonlinear resistor? This EZJ-P0V080GA MOV from Panasonic will exceed your needs! Its maximum surge current is 3 A. This voltage dependent resistor has an operating temperature of -40 to 85 °C. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device is made with multilayer technology. This varistor has a voltage of 8 V. The maximum DC voltage rating is 5.6 VDC. Its capacitance value is 100pF. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep.
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
