Product Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
EA
Automotive
No
PPAP
No
Type
Digital
Style
Handheld
Display Type
LCD
Display Digits
1
Diode Test
Yes
Continuity Test
Yes
Low Battery Indication
No
Data Hold
No
Ranging
Auto
Maximum AC Voltage Measurement (V)
750
Maximum DC Voltage Measurement (V)
1000
Maximum AC Current Measurement (A)
20
Maximum DC Current Measurement (A)
20
Maximum Capacitance Measurement (uF)
100
Maximum Resistance Measurement (MOhm)
40
Maximum Frequency Measurement (MHz)
10
Maximum Temperature Measurement (°C)
750
Warranty (Year)
3Year
Product Weight (g)
342
Dimensions (mm)
187x81x50

