Power Management Development Boards and Kits
EVALPWD13F60
PWD13F60 Gate and Power Driver Evaluation Board
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device Technology
Gate and Power Driver
Number of Outputs
2
Input Voltage Range
6.5VDC(Min)
Supported Device
PWD13F60
Product Length (mm)
53
Product Depth (mm)
48

