Analog DevicesEVAL-ADUC7061MKZEmbedded System Development Boards and Kits
ADUC7061 Microcontroller Development Kit 0.032768MHz CPU
| Compliant | |
| 3A991a.2. | |
| Active | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Development Kit | |
| ADUC7061 | |
| Microcontroller | |
| 2 | |
| 1 | |
| Yes | |
| No | |
| No |
Dev Kit Description
Development systems for the evaluation of the ADuC7061 Precision Analog Microcontrollers incorporating high performance multi-channel 24 bit sigma-delta (Σ-Δ) analog-to-digital converters (ADCs), 16-bit/ 32-bit ARM7TDMI® MCU, and Flash/EE memory.
The QuickStart Plus Kits for the ADuC706x Precision Analog Microcontrollers featuretrue non-intrusive JTAG emulation and an assembly & C-source debuggingenvironment. This kit is intended for any new users who want to have a comprehensive hardware development environment.
ADI also provides a MiniKit for the ADuC7061. This kit is ideal for system prototyping, student projects or university labs.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

