Arrow Electronic Components Online
EVALAD7771FMCZ|ADI|limage
EVALAD7771FMCZ|ADI|simage
Data Conversion Development Boards and Kits

EVAL-AD7771FMCZ

AD7771 ADC Evaluation Board 128KSPS

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device
    AD7771
  • Supported Device Technology
    ADC
  • Number of Bits
    24
  • Sampling Rate (SPS)
    128K
  • Operating Systems
    Win 7|Win 8.1|Win 10
  • Interface Type
    Serial
  • Input Voltage Range (VDC)
    9(Typ)
  • Daughter Cards
    Yes
  • Support FPGA
    No

Documentation and Resources

Datasheets
Design resources