Arrow Electronic Components Online
EVALAD7768FMCZ|ADI|limage
EVALAD7768FMCZ|ADI|simage
Data Conversion Development Boards and Kits

EVAL-AD7768FMCZ

8-Channel, 24-Bit, 256 kSPS simultaneous sampling ADC evaluation board based on AD7768 with the FMC connector

Analog Devices
Datasheets 

8-Channel, 24-Bit, 256 kSPS simultaneous sampling ADC evaluation board with the FMC connector

The EVAL-AD7768FMCZ evaluation kit features the AD7768 24-bit, 256 kSPS, analog-to-digital converter (ADC). A 7V to 9V external bench top supply is regulated to 5V and 3.3V to supply the AD7768 and support components. The EVAL-AD7768FMCZ board connects to the USB port of the PC via a connection to the EVAL-SDP-CH1Z motherboard.

Block Diagram:  

Features:

  • Full featured evaluation board for the AD7768

  • PC control in conjunction with the SDP-H1 System Demonstration Platform (EVAL-SDP-CH1Z)

  • PC software control and data analysis

  • Time and frequency domain

  • Standalone hardware capability

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device
    AD7768
  • Supported Device Technology
    ADC
  • Number of Bits
    24
  • Sampling Rate (SPS)
    256K
  • Operating Systems
    Win 10|Win 7
  • Input Voltage Range (VDC)
    7 to 9
  • Daughter Cards
    Yes
  • Support FPGA
    No

Documentation and Resources

Datasheets
Design resources