Reduced Price
Inductor Surface Mount
ETQ-P2H2R6BFA
Power Choke Wirewound 2.61uH/2.12uH 20% 100KHz 12A 0.00498Ohm DCR T/R
Panasonic IndustryYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Power Choke
Technology
Wirewound
Inductance (H)
2.61u(OCL)/2.12u
Tolerance
20%
Inductance Test Frequency (Hz)
100K
Maximum DC Current (A)
12
Maximum DC Resistance (Ohm)
0.00498(Typ)
Number of Terminals
4
Packaging
Tape and Reel
Maximum Product Length (mm)
13.3
Mounting
Surface Mount
Maximum Product Depth (mm)
13.4
Maximum Product Height (mm)
4.9
Order Quantity

