Arrow Electronic Components Online
ESQ10323TS|SAMTEC|limage
ESQ10323TS|SAMTEC|simage
Connector Headers and PCB Receptacles

ESQ-103-23-T-S

Conn Elevated Socket RCP 3 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk

Samtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Elevated Socket
  • Gender
    RCP
  • Number of Contacts
    3
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    5.7/Contact
  • Maximum Voltage Rating
    728VDC|515VAC
  • Maximum Contact Resistance (mOhm)
    10
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Mating Cycle (Cycles)
    100
  • Packaging
    Bulk
  • Product Length (mm)
    8.13
  • Product Depth (mm)
    2.41
  • Product Height (mm)
    13.59
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources