Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.31
Automotive
No
PPAP
No
Type
TVS
Configuration
Single
Direction Type
Uni-Directional
Number of Elements per Chip
1
Maximum Working Voltage (V)
5
Minimum Breakdown Voltage (V)
6.4
Maximum Breakdown Voltage (V)
7.2
Maximum Clamping Voltage (V)
11.6
Maximum Peak Pulse Current (A)
60
Maximum Reverse Leakage Current (uA)
0.2
Test Current (mA)
1
Peak Pulse Power Dissipation (W)
700
Capacitance Value (pF)
450
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.53
Package Width
1
Package Length
1.6
PCB changed
2
Supplier Package
QFN
Pin Count
2

