Arrow Electronic Components Online
ESD02A3V3R17V|SEI|simage
ESD02A3V3R17V|SEI|limage
ESD Suppressors

ESD02A3V3R17V

ESD Suppressor Diode Array 3.3V 2-Pin Case 0402(1006Metric) T/R

Stackpole Electronics, Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.21.00.30
  • Automotive
    No
  • PPAP
    No
  • Type
    Diode Array
  • Minimum ESD Pulse Withstand (Pulses)
    1000
  • Maximum Response Time (ns)
    1
  • Maximum Working Voltage (V)
    3.3
  • Maximum Clamping Voltage (V)
    17
  • Typical Trigger Voltage (V)
    150
  • Maximum Reverse Leakage Current (uA)
    0.001(Typ)
  • Capacitance Value (pF)
    0.2
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.35
  • Package Width
    0.5
  • Package Length
    1
  • PCB changed
    2
  • Supplier Package
    Case 0402(1006Metric)
  • Pin Count
    2
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources