Arrow Electronic Components Online
ENVIROFLEX178D|HUBER_SU|simage
ENVIROFLEX178D|HUBER_SU|limage
Cable Coaxial

ENVIROFLEX_178_D

Coaxial Cable Braid Foam Polyethylene 2.52mm 1000VAC Blue

HUBER+SUHNER
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.20.00.00
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    Coaxial Cable
  • Jacket Color
    Blue
  • Conductor Material
    Silver Plated Copper Clad Steel
  • Maximum Outer Diameter (mm)
    2.52
  • Maximum Voltage Rating
    1000VAC
  • Impedance (Ohm)
    50
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Shield Type
    Braid

Documentation and Resources

Datasheets
Design resources