Connector Circular
EN3P18MRAPCBW
Conn Circular PIN 18 POS Solder RA Thru-Hole 18 Terminal 1 Port
SwitchcraftProduct Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Circular
Gender
PL
Mounting
Through Hole
Body Orientation
Right Angle
Number of Ports
1
Number of Contacts
18
Number of Terminals
18
Contact Gender
PIN
Termination Method
Solder
Less Contact
No
Contact Material
Copper Alloy
Contact Plating
Gold Over Nickel
Shell Material
Thermoplastic
Maximum Current Rating (A)
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
IP Rating
IP68
Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
50
Mating Cycle (Cycles)
600
Product Diameter (mm)
20.6
Product Length (mm)
36.6
Product Depth (mm)
22.7
Product Height (mm)
17.2

