Arrow Electronic Components Online
EMB1428QSQX/NOPB|TI|simage
EMB1428QSQX/NOPB|TI|limage
Battery Management ICs

EMB1428QSQX/NOPB

Battery Balancer/Battery Monitoring Li-Ion 4mA Automotive 48-Pin WQFN EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    Battery Balancer|Battery Monitoring
  • Battery Type
    Li-Ion
  • Maximum Supply Current (mA)
    0.135(Typ)|0.1(Typ)
  • Minimum Operating Supply Voltage (V)
    4.5|10.8
  • Maximum Operating Supply Voltage (V)
    13.2|5.5
  • Output Current (mA)
    4
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    7.15(Max)
  • Package Length
    7.15(Max)
  • PCB changed
    48
  • Standard Package Name
    QFN
  • Supplier Package
    WQFN EP
  • Pin Count
    48
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources