BournsEM14R1D-M20-L032SOptical Encoders

Optical Encoder Rotary Incremental Flat 0.011N.m Straight Digital Square Wave Through Hole PC Pin 8CPR

  • Buy Options
  • Information
EU RoHS Compliant with Exemption
ECCN (US) EAR99
Part Status Active
HTS 8543.70.45.00
SVHC Yes
SVHC Exceeds Threshold Yes
Number of Channels 2
Motion Rotary
Shaft Style Flat
Pulses per Revolution 32
Terminal Type PC Pin
Maximum Operating Torque (N.m) 0.011
Maximum Operating Speed 120r/min
Programmability No
Mechanical Life (Cycles) 100000
Encoder Signal Digital Square Wave
Minimum Operating Supply Voltage 4.75VDC
Typical Operating Supply Voltage 5VDC
Maximum Operating Supply Voltage 5.25VDC
Minimum Operating Temperature (°C) -40
Maximum Operating Temperature (°C) 70
Encoder Code Quadrature
Encoder Reading Incremental
Mounting Through Hole
Shock Rating 50G
Packaging Tube
Body Orientation Straight
Shaft Diameter (mm) 6
Product Length (mm) 14.76
Product Depth (mm) 14.25
Product Height (mm) 30.03

99 parts: Ships today

    Total$26.08+ free shippingPrice for 1

    • In stock

      Ships today

      Ships from:
      United States of America
      Date Code:
      2008+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      Mexico
      • In Stock: 99 parts
      • Price: $26.08
      1. 1+$26.08
      2. 10+$24.69
      3. 25+$22.25
      4. 50+$19.65

    Still looking for the parts you need?

    Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.