BournsEM14A0B-B28-R064NOptical Encoders
Optical Encoder Rotary Incremental Slot 0.011N.m Right Angle Digital Square Wave Bracket Mount PC Pin 16CPR
- Buy Options
- Information
| EU RoHS | Compliant with Exemption |
| Part Status | Active |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Number of Channels | 2 |
| Motion | Rotary |
| Shaft Style | Slot |
| Pulses per Revolution | 64 |
| Terminal Type | PC Pin |
| Maximum Operating Torque (N.m) | 0.011 |
| Maximum Operating Speed | 120r/min |
| Programmability | No |
| Mechanical Life (Cycles) | 1000000 |
| Encoder Signal | Digital Square Wave |
| Minimum Operating Supply Voltage | 4.75VDC |
| Typical Operating Supply Voltage | 5VDC |
| Maximum Operating Supply Voltage | 5.25VDC |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 70 |
| Encoder Code | Quadrature |
| Encoder Reading | Incremental |
| Mounting | Bracket Mount |
| Shock Rating | 50G |
| Packaging | Tube |
| Body Orientation | Right Angle |
| Shaft Diameter (mm) | 6.35 |
| Product Depth (mm) | 32.25 |
| Product Height (mm) | 16.76 |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
