Arrow Electronic Components Online
EKYA101ELL331ML25S|UCC|limage
EKYA101ELL331ML25S|UCC|simage
Capacitor Aluminum Electrolytic

EKYA101ELL331ML25S

Miniature Aluminum Electrolytic Capacitors

CHEMI-CON
Datasheets 

Product Technical Specifications
  • 欧盟RoHS指令
    Compliant
  • 环保无铅
    Active
  • 美国海关商品代码
    EA
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    330uF
  • Tolerance
    20%
  • Voltage
    100VDC
  • IR (mA)
    1.7
  • IL (uA)
    330@2Min
  • Lifetime (h)
    10000
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bulk
  • Product Diameter (mm)
    16

Documentation and Resources

Datasheets
Design resources