Arrow Electronic Components Online
EGXF250ELL472MU30S|UCC|simage
EGXF250ELL472MU30S|UCC|limage
Capacitor Aluminum Electrolytic

EGXF250ELL472MU30S

Cap Aluminum Lytic 4700uF 25V 20% (14.5 X 30mm) Radial 7.5mm 0.02 Ohm 3.09A 3000h 125°C Automotive AEC-Q200

CHEMI-CON
Datasheets 

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant
  • Stato del componente
    Active
  • Codice HTS
    EA
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Electrolytic
  • Capacitance Value
    4700uF
  • Tolerance
    20%
  • Voltage
    25VDC
  • ESR (Ohm)
    0.02
  • Equivalent Series Resistance Type
    Low
  • IR (mA)
    3.09
  • IL (uA)
    3525@1Min
  • Lifetime (h)
    3000
  • Polarity
    Polar
  • Construction
    Aluminum Cylindrical Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    7.5
  • Wire Form
    Long Lead
  • Size (mm)
    14.5 X 30
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Product Diameter (mm)
    14.5
  • Product Height (mm)
    30
  • Lead Diameter (mm)
    0.8

Documentation and Resources

Datasheets
Design resources