Embedded System Development Boards and Kits
EFM32WG-STK3800
EFM32WG990F256 Microcontroller Starter Kit 0.032768MHz/48MHz CPU 32KB RAM 256KB/32MB Flash/NAND Flash Win 7
Silicon LabsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
Active
HTS
8542.31.00.45
Automotive
No
PPAP
No
Type
Starter Kit
Supported Device
EFM32WG990F256
Supported Device Technology
Microcontroller
RAM Size
32KB
Program Memory Size
256KB/32MB
Program Memory Type
Flash/NAND Flash
USB
1
I2C
1
UART
1
ADC
1
Display Type
LCD
Operating Systems
Win 7
JTAG Support
Yes
Audio Interfaces
No
Main Program Memory Type
Flash
Daughter Cards
No

