Arrow Electronic Components Online
EEVFK1H681M|PANASONI|limage
EEVFK1H681M|PANASONI|simage
Capacitor Aluminum Electrolytic

EEV-FK1H681M

Cap Aluminum Lytic 680uF 50V 20% (16 X 16.5mm) SMD 1.61A 5000h 105°C T/R Automotive AEC-Q200

Panasonic Industry
Datasheets 

Product Technical Specifications
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8532.22.00.20
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Electrolytic
  • Capacitance Value
    680uF
  • Tolerance
    20%
  • Voltage
    50VDC
  • Equivalent Series Resistance Type
    Low
  • Maximum Impedance (Ohm)
    0.073@20°C@100kHz
  • IR (mA)
    1.61
  • IL (uA)
    340@2Min
  • Lifetime (h)
    5000
  • Polarity
    Polar
  • Construction
    Cylindrical
  • Mounting
    Surface Mount
  • Number of Terminals
    2
  • Size (mm)
    16 X 16.5
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Product Diameter (mm)
    16
  • Product Height (mm)
    16.5
  • Product Weight (g)
    5.05

Documentation and Resources

Datasheets
Design resources