Arrow Electronic Components Online
EEUTA1H471L|PANASONI|simage
EEUTA1H471L|PANASONI|limage
Capacitor Aluminum Electrolytic

EEU-TA1H471L

Cap Aluminum Lytic 470uF 50V 20% (12.5 X 25mm) Radial 5mm 1.65A 2000h 125°C Automotive

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.22.00.20
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Electrolytic
  • Capacitance Value
    470uF
  • Tolerance
    20%
  • Voltage
    50VDC
  • Maximum Impedance (Ohm)
    0.055@20°C@100kHz
  • IR (mA)
    1.65
  • IL (uA)
    235@2Min
  • Lifetime (h)
    2000
  • Polarity
    Polar
  • Construction
    Aluminum Cylindrical Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    5
  • Wire Form
    Long Lead
  • Size (mm)
    12.5 X 25
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Product Diameter (mm)
    12.5
  • Product Height (mm)
    25
  • Product Weight (g)
    4.7
  • Lead Diameter (mm)
    0.6

Documentation and Resources

Datasheets
Design resources