Panasonic IndustryEEH-ZA1V680XVCapacitor Aluminum Polymer
Cap Aluminum Polymer Hybrid 68uF 35VDC 20%( 6.3 X 8mm) SMD 0.035 Ohm 2A 10000h 105°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Polymer Hybrid | |
| 68uF | |
| 20% | |
| 35VDC | |
| 0.035 | |
| Low | |
| 2 | |
| 23.8@2Min | |
| 10000 | |
| Polar | |
| Low ESR | |
| Cylindrical with Vibration Proof | |
| Surface Mount | |
| 2 | |
| 6.3 X 8 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 6.3 | |
| 0.47 | |
| 8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

