Capacitor Aluminum Electrolytic
EEE-FK1H471AM
Cap Aluminum Lytic 470uF 50V 20% (16 X 16.5mm) SMD 1.61A 5000h 105°C T/R Automotive AEC-Q200
Panasonic IndustryProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.40
Automotive
Yes
PPAP
Unknown
Type
Electrolytic
Capacitance Value
470uF
Tolerance
20%
Voltage
50VDC
Maximum Impedance (Ohm)
0.073@20°C@100kHz
IR (mA)
1.61
IL (uA)
235@2Min
Lifetime (h)
5000
Polarity
Polar
Construction
Cylindrical
Mounting
Surface Mount
Number of Terminals
2
Size (mm)
16 X 16.5
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Product Diameter (mm)
16
Product Height (mm)
16.5
Product Weight (g)
5.05
Diameter Tolerance (mm)
±0.5
Height Tolerance (mm)
±0.5

