Arrow Electronic Components Online
EEAGA1E150|PANASONI|limage
EEAGA1E150|PANASONI|simage
Capacitor Aluminum Electrolytic

EEA-GA1E150

Cap Aluminum Lytic 15uF 25V 20% (5 X 7mm) Radial 2mm 0.045A 1000h 105°C Bag Automotive AEC-Q200

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.22.00.20
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Electrolytic
  • Capacitance Value
    15uF
  • Tolerance
    20%
  • Voltage
    25VDC
  • IR (mA)
    0.045
  • IL (uA)
    3.75@2Min
  • Lifetime (h)
    1000
  • Polarity
    Polar
  • Construction
    Aluminum Cylindrical Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    2
  • Wire Form
    Long Lead
  • Size (mm)
    5 X 7
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bag
  • Product Diameter (mm)
    5
  • Product Height (mm)
    7
  • Product Weight (g)
    0.29
  • Lead Diameter (mm)
    0.45

Documentation and Resources

Datasheets
Design resources